
Static shield bag, 24 inches wide by 30 inches high, constructed from metal material for effective static protection. Features a clear color and a metal package/case. This lead-free component is designed for general production supplies.
3M 1002430 technical specifications.
| Package/Case | Metal |
| Color | Clear |
| Height | 30inch |
| Lead Free | Lead Free |
| Material | Metal |
| Reach SVHC Compliant | No |
| Weight | 17.8lb |
| Width | 24inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 1002430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
