3M 10056 technical specifications.
| Package/Case | Metal |
| Color | Clear |
| Height | 6inch |
| Lead Free | Lead Free |
| Material | Metal |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 10056 to view detailed technical specifications.
No datasheet is available for this part.