3M 10058 technical specifications.
| Package/Case | Metal |
| Height | 8inch |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 3m |
| Material | Metal |
| Reach SVHC Compliant | No |
| Sensing Distance | 3m |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 10058 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
