
Metal-in static shielding bag, 6 inches wide by 10 inches high. Features a silver, metalized construction for effective static dissipation. Designed for general static control applications, this bulk-packaged bag is lead-free.
3M 100610 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Height | 10inch |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 3m |
| Material | Metal |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Sensing Distance | 3m |
| Series | SCC 1000 |
| Size | 10inch |
| Thickness | 10inch |
| Weight | 8.1lb |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 100610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
