3M 10069 technical specifications.
| Package/Case | Metal |
| Color | Clear |
| Height | 9inch |
| Lead Free | Lead Free |
| Material | Metal |
| Package Quantity | 5 |
| Series | SCC 1000 |
| Thickness | 9inch |
| Weight | 7.3lb |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 10069 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.