3M 100715 technical specifications.
| Package/Case | Metal |
| Color | Clear |
| Height | 15inch |
| Lead Free | Lead Free |
| Material | Metal |
| Package Quantity | 100 |
| Series | SCC 1000 |
| Thickness | 15inch |
| Weight | 3lb |
| Width | 7inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 100715 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
