3M 10078 technical specifications.
| Package/Case | Metal |
| Color | Clear |
| Height | 8inch |
| Lead Free | Lead Free |
| Material | Metal |
| Width | 7inch |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 10078 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
