3M 100818 technical specifications.
| Package/Case | Metal |
| Color | Clear |
| Height | 18inch |
| Lead Free | Lead Free |
| Material | Metal |
| Packaging | Bag |
| Width | 8inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 100818 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
