3M 100830 technical specifications.
| Package/Case | Metal |
| Color | Clear |
| Height | 762mm |
| Lead Free | Lead Free |
| Material | Metal |
| RoHS | Compliant |
Download the complete datasheet for 3M 100830 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.