3M 10114-3000PC technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Mount | Free Hanging |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | 101, Mini D Ribbon (MDR) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 10114-3000PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
