3M 10120-72B2VC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.7mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 33.3mm |
| Mount | Through Hole, Panel |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 101, Mini D Ribbon (MDR) |
| Termination | Solder |
| Width | 16.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 10120-72B2VC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.