3M 10126-52B2PC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 9.7mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 37.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 101, Mini D Ribbon (MDR) |
| Termination | Solder |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 10126-52B2PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.