
26-position, 2-row right-angle male D-Sub Micro-D connector for board mounting. Features copper alloy contacts with gold plating, a 1A current rating, and a 500V voltage rating. This shielded connector has a zinc alloy shell with nickel plating and black housing, designed for through-hole and panel mount applications with solder termination. Operates from -20°C to 85°C and meets UL94 V-0 flammability rating.
3M 10126-72B2PC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 16.5mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 37.2mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Panel |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 101, Mini D Ribbon (MDR) |
| Shell Material | ZINC ALLOY |
| Termination | Solder |
| Voltage Rating | 500V |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 10126-72B2PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.