3M 10136-3000VC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Height | 12.7mm |
| Housing Color | Black |
| Length | 32.2mm |
| Mount | Free Hanging |
| Number of Positions | 36 |
| Number of Rows | 2 |
| RoHS Compliant | No |
| Series | 101, Mini D Ribbon (MDR) |
| Termination | Solder |
| Width | 9.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 10136-3000VC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.