36-contact, male D-Subminiature connector with a 2.54mm pitch and right-angle orientation. Features copper alloy contacts with gold plating, a 1A current rating, and a shielded, black UL94 V-0 flammability rated housing. Designed for through-hole, panel mount applications with solder termination. Operates within a temperature range of -20°C to 85°C.
3M 10136-52B2PC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 16.5mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 43.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 36 |
| Number of Ports | 1 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 101, Mini D Ribbon (MDR) |
| Termination | Solder |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 10136-52B2PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.