
36-position, 4-row male Micro-D connector with right-angle orientation and IDT termination. Features copper alloy/copper contacts with gold plating, a 1.27mm pitch, and a 1A current rating. Operates within a -20°C to 85°C temperature range, with voltage ratings of 150V AC and 200V DC. Encased in a nickel-plated zinc alloy metal shell, this connector meets UL94 V-0 flammability standards.
3M 10136-6000EL technical specifications.
| Package/Case | Metal |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 9.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 32.2mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Cable |
| Number of Contacts | 36 |
| Number of Ports | 1 |
| Number of Positions | 36 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Pitch | 1.27mm |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Shell Material | ZINC ALLOY |
| Termination | IDT |
| Voltage Rating | 500V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 10136-6000EL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
