
40-position, 2-row male SCSI connector with straight orientation and 2.54mm pitch. Features copper alloy contacts with gold plating, a 1A current rating, and a shielded steel housing in black. This cable mount connector is UL approved, UL94 V-0 flammability rated, and lead-free. Operating temperature range is -55°C to 105°C.
3M 10140-3000PE technical specifications.
| Approvals | UL |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 19.3mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 34.7mm |
| Material | Steel |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 40 |
| Number of Ports | 1 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensing Distance | 3m |
| Series | 101 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 10140-3000PE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
