50-position, 2-row male solder plug connector with a 2.54mm pitch. Features copper alloy contacts with gold plating and a steel shell with nickel plating. Rated for 1A current and operates between -55°C and 105°C. This shielded, free-hanging component is insulated with glass and is RoHS compliant.
3M 10150-3000PC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 19.3mm |
| Features | Shielded |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | Glass |
| Length | 41.1mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Pitch | 2.54mm |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 101, Mini D Ribbon (MDR) |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 10150-3000PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.