
Mini D Ribbon (MDR) cable mount connector featuring 50 positions and 50 contacts with a 2.54mm pitch. This male, straight orientation connector offers a 1A current rating and operates within a temperature range of -55°C to 105°C. Constructed with a steel housing and copper alloy contacts with gold plating, it boasts a UL94 V-0 flammability rating and is shielded for enhanced performance. The connector is lead-free and RoHS compliant, suitable for bulk packaging.
3M 10150-3000PE technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 19.3mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 41.1mm |
| Material | Steel |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Poles | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 101, Mini D Ribbon (MDR) |
| Termination | Solder |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 10150-3000PE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
