50-position, 2-row right-angle male connector with a 2.54mm pitch. Features a shielded zinc shell and copper alloy contacts with gold plating for reliable signal integrity. Rated for 1A current and operates within a -20°C to 85°C temperature range. Insulated polyester housing in black, with UL94 V-0 flammability rating. Through-hole, panel mount termination with solder connections.
3M 10150-5212PC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 16.5mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation | Insulated |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Panel |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Nickel |
| Series | 101, Mini D Ribbon (MDR) |
| Shell Material | Zinc |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 10150-5212PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.