3M 10150-6000EL technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 9.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 41.1mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Cable |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | IDT |
| Voltage Rating | 200V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 10150-6000EL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
