3M 10168-6010EC technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 9.1mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 52.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Contacts | 68 |
| Number of Ports | 1 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | 101, Mini D Ribbon (MDR) |
| Termination | IDC |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 10168-6010EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.