68-position, 2-row male board connector featuring a 1.27mm pitch and right-angle orientation. This IDC termination connector offers copper contacts with gold plating over nickel, rated for 1A current. The black, UL94 V-0 flammability rated insulator houses 68 male positions, supporting 30AWG wire/cable. Operating temperature range is -20°C to 85°C.
3M 10168-8000EE technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 11mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 53.3mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 68 |
| Number of Ports | 1 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Pitch | 1.27mm |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 101 |
| Shell Material | Copper |
| Termination | IDC |
| Weight | 1lb |
| Width | 11.1mm |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 10168-8000EE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.