3M 10168-900AJL technical specifications.
| Approvals | UL |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 10inch |
| Housing Color | Black |
| Length | 10inch |
| Mount | Straddle Mount, Edge, Board |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Box |
| Plating | Nickel |
| RoHS Compliant | No |
| Series | 101, Mini D Ribbon (MDR) |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 500V |
| Width | 9.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 10168-900AJL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.