3M 10168-900APL technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 16.4mm |
| Features | Shielded |
| Gender | Male |
| Max Current Rating | 1A |
| Mount | Straddle Mount, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 101, Mini D Ribbon (MDR) |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for 3M 10168-900APL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.