3M 101A0-4CZ3PL technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 9.1mm |
| Gender | Male |
| Length | 72.8mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Ports | 1 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for 3M 101A0-4CZ3PL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.