3M 101A0-900AJL technical specifications.
| Package/Case | 100 |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male |
| Number of Positions | 100 |
| Number of Rows | 4 |
| Plating | Nickel |
| RoHS Compliant | No |
| Shell Material | Steel |
| Termination | Through Hole |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 101A0-900AJL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.