3M 101A0-900APL technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 16.4mm |
| Features | Shielded |
| Gender | Male |
| Length | 72.8mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 101, Mini D Ribbon (MDR) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 101A0-900APL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.