
14-position, 2-row female D-subminiature connector with a 0.64mm pitch. Features gold-plated copper alloy contacts, a shielded beige glass housing, and right-angle surface mount termination. Rated for 1A current and operating temperatures from -55°C to 105°C, with UL and UL94 V-0 flammability ratings. This RoHS and REACH SVHC compliant component is suitable for demanding applications.
3M 10214-1210PE technical specifications.
| Approvals | UL |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 15.15mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 29.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Ports | 1 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.64mm |
| Plating | Nickel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 102, Mini D Ribbon (MDR) |
| Shell Material | Glass |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 10214-1210PE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
