
14-contact female receptacle, straight orientation, Micro D Sub connector for PCB mounting. Features copper alloy contacts with gold plating over nickel, rated for 1A current and 500V voltage. Operates within a -20°C to 85°C temperature range. Black steel shell, UL94 V-0 flammability rating, and RoHS compliant.
3M 10214-6212PL technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper, Gold |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 9.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 29.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for 3M 10214-6212PL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.