
14-position, 2-row female D-subminiature connector with a 2.54mm pitch. Features press-fit termination and a straight, through-hole panel mount orientation. Constructed with copper alloy contacts plated in gold and tin, offering a 1A current rating. Shielded housing in black, with UL approvals and UL94 V-0 flammability rating, this RoHS compliant component operates from -20°C to 85°C.
3M 10214-R21TS technical specifications.
| Approvals | UL |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 1A |
| Depth | 9.1mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 14 |
| Number of Ports | 1 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 2.54mm |
| Plating | Zinc |
| RoHS Compliant | Yes |
| Series | 102, Mini D Ribbon (MDR) |
| Termination | Press-Fit |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 10214-R21TS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
