
Standard D-Subminiature Connector, 20 positions, female gender, with a 1.27mm pitch. Features a straight, surface mount termination with a solder contact type. Constructed with a steel shell and copper alloy contacts plated with gold over nickel. Rated for 1A current and operates between -55°C and 105°C, with UL and UL94 V-0 flammability ratings. Shielded design for enhanced performance.
3M 10220-2210PE technical specifications.
| Approvals | UL |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 9.1mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 33.4mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensing Distance | 3m |
| Series | 102 |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 10220-2210PE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.