
20-position, 2-row female D-subminiature connector with right-angle orientation and solder termination. Features shielded, beige housing with UL94 V-0 flammability rating. Copper alloy contacts are gold-plated for enhanced conductivity. Rated for 1A current and 500V, operating between -55°C and 105°C. Through-hole, panel mount design.
3M 10220-55G3PC technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 16.7mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 33.4mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 20 |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Gold |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 102 |
| Termination | Solder |
| Voltage Rating | 500V |
| Width | 16.7mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 10220-55G3PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.