Shielded, right-angle D-subminiature receptacle with 20 contacts and 2 rows. Features copper alloy contacts with gold plating, a 1A current rating, and a 500V voltage rating. Designed for through-hole, panel, and board mounting with solder termination. Constructed with a steel shell and rated UL94 V-0 for flammability. Operating temperature range from -55°C to 105°C.
3M 10220-55G3PL technical specifications.
| Color | Beige |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 16.7mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 33.4mm |
| Material | Steel |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Board |
| Number of Contacts | 20 |
| Number of Poles | 20 |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Pitch | 2.54mm |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 102, Mini D Ribbon (MDR) |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 500V |
| Width | 16.7mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 10220-55G3PL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.