
20-contact, female D-subminiature connector with right-angle orientation and through-hole, panel mount termination. Features a shielded beige housing, copper alloy contacts with gold, tin, and lead plating, and a 1A current rating. This RoHS compliant receptacle operates at 500V and is UL approved with a UL94 V-0 flammability rating.
3M 10220-55H3PC technical specifications.
| Approvals | UL |
| Package/Case | SMC |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 1A |
| Depth | 16.7mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 33.4mm |
| Max Current Rating | 1A |
| Mount | Through Hole, Panel |
| Number of Contacts | 20 |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sensing Distance | 3m |
| Series | 102, Mini D Ribbon (MDR) |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for 3M 10220-55H3PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
