
Shielded, straight Micro D Sub connector, receptacle, featuring 20 contacts with copper alloy, gold-plated contacts. This PCB mount component offers a 2.54mm pitch, 1A current rating, and 500V voltage rating. Constructed with a steel shell and nickel plating, it operates within a -20°C to 85°C temperature range and is UL94 V-0 flammability rated. Termination is via solder, with mounting options for through-hole and board.
3M 10220-6212PL technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Gold, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 9.1mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 33.4mm |
| Material | Steel |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount, Through Hole, Board |
| Number of Contacts | 20 |
| Number of Poles | 20 |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Pitch | 2.54mm |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 102, Mini D Ribbon (MDR) |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 500V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 10220-6212PL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.