
The 3M 10220-L8A9VE is a 20-position, 2-row female IDC D-subminiature connector with a current rating of 1A. It features gold contact plating and nickel plating. The connector is part of the 102 series, Mini D Ribbon (MDR), and is available in packages of 500. It is designed for use in standard and high-density applications.
3M 10220-L8A9VE technical specifications.
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Plating | Nickel |
| Series | 102, Mini D Ribbon (MDR) |
| Termination | IDC |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 10220-L8A9VE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
