3M 10220-R21TS technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 9.1mm |
| Features | Shielded |
| Gender | Female |
| Length | 33.4mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Panel |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | 102, Mini D Ribbon (MDR) |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for 3M 10220-R21TS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
