
26-position, 2-row modular connector with IDC termination and a 1.27mm pitch. Features a straight, female receptacle with a shielded, black housing and M2.5 mounting. Offers a 1A current rating, gold-plated copper alloy contacts, and operates within a -20°C to 85°C temperature range. UL approved and UL94 V-0 flammability rated, this lead-free, RoHS compliant component is designed for telecom and datacom applications.
3M 10226-0210EC technical specifications.
| Approvals | UL |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 15.2mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 37.2mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Contacts | 26 |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Pitch | 1.27mm |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 102 |
| Termination | IDC |
| Weight | 1lb |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 10226-0210EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
