3M 10226-1A10PC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 9.35mm |
| Housing Color | Beige |
| Insulation | Insulated |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Pitch | 0.635mm |
| Plating | Nickel |
| Series | 102, Mini D Ribbon (MDR) |
| Shell Material | Steel |
| Termination | Solder |
| Width | 11.4mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 10226-1A10PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
