26-position, female D-subminiature connector with a right-angle, surface-mount termination. Features a shielded, beige housing constructed from glass, with copper alloy contacts plated in gold for optimal conductivity. Rated for 1A current and operating temperatures from -55°C to 105°C, with UL and UL94 V-0 flammability ratings.
3M 10226-1A10PE technical specifications.
| Approvals | UL |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 16.55mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 38.2mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Pitch | 0.635mm |
| Reach SVHC Compliant | No |
| Sensing Distance | 3m |
| Series | 102, Mini D Ribbon (MDR) |
| Shell Material | Glass |
| Termination | Solder |
| Width | 16.55mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 10226-1A10PE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.