3M 10226-1S10PE technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Features | Shielded |
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 102, Mini D Ribbon (MDR) |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for 3M 10226-1S10PE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
