
26-contact female D-subminiature connector, surface mount receptacle with straight orientation. Features copper alloy contacts with gold plating, a steel body, and a beige housing. Rated for 1A current and operates between -55°C and 105°C. Shielded design with UL94 V-0 flammability rating, compliant with RoHS standards.
3M 10226-2210PE technical specifications.
| Approvals | UL |
| Body Material | Steel |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 9.1mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 37.21mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 3m |
| Series | 102, Mini D Ribbon (MDR) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 10226-2210PE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.