Right-angle, through-hole receptacle connector featuring 26 contacts arranged in 4 rows with a 2.54mm pitch. This black component offers a current rating of 500mA and a voltage rating of 200V (AC 150V max). Constructed with copper and copper alloy contacts, it boasts gold plating for enhanced conductivity. Operating within a temperature range of -55°C to 85°C, this RoHS and REACH SVHC compliant connector is designed for solder termination.
3M 10226-52B2PL technical specifications.
| Color | Black |
| Contact Material | Copper, Copper Alloy, Gold |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 9.4mm |
| Gender | Receptacle |
| Length | 33.4mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Ports | 1 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | MDR 102 |
| Termination | Solder |
| Voltage Rating | 200V |
| Width | 16.7mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 10226-52B2PL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.