
26-position, 2-row D-Subminiature receptacle connector with a 2.54mm pitch. Features a straight, through-hole mount orientation and solder termination. Constructed with copper alloy and copper contacts, plated with gold, tin, and lead. Rated for 1A current and operates within a -20°C to 85°C temperature range. Shielded housing in black, UL94 V-0 flammability rating, and RoHS compliant.
3M 10226-6212PC technical specifications.
| Approvals | UL |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 1A |
| Depth | 9.1mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 37.2mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 26 |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 3m |
| Series | 102, Mini D Ribbon (MDR) |
| Termination | Solder |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 10226-6212PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
