3M 10226-R21CS technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Height | 11mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 37.2mm |
| Mount | Through Hole, Panel |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 102, Mini D Ribbon (MDR) |
| Termination | Press-Fit |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 10226-R21CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.