
26-position, female D-subminiature receptacle with straight, through-hole mounting and press-fit termination. Features copper alloy contacts with gold and nickel plating, rated for 1A current and operating temperatures from -20°C to 85°C. This shielded connector boasts a UL94 V-0 flammability rating and is RoHS compliant.
3M 10226-R21TS technical specifications.
| Approvals | UL |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 9.1mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 37.2mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 26 |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 2.54mm |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 102, Mini D Ribbon (MDR) |
| Termination | Press-Fit |
| Weight | 1lb |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 10226-R21TS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
