36-position, 2-row right-angle receptacle with IDC termination for telecom and datacom applications. Features shielded copper contacts with gold plating, rated for 1A current and operating temperatures from -20°C to 85°C. Housing is black, UL94 V-0 flammability rated, and lead-free. Dimensions include 43.5mm length, 12.7mm width, and 15.2mm depth with a 1.27mm pitch.
3M 10236-0210EC technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 15.2mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 14.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 43.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Contacts | 36 |
| Number of Ports | 1 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 102 |
| Termination | IDC |
| Weight | 1lb |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 10236-0210EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.