
Shielded, 36-position female D-subminiature connector with a 1.27mm pitch, featuring a straight, surface mount orientation and a locking receptacle. Constructed with copper alloy contacts and gold plating, this beige, 2-row connector offers a maximum current rating of 1A and operates within a temperature range of -55°C to 105°C. It is UL approved, UL94 V-0 flammability rated, lead-free, and RoHS compliant.
3M 10236-2210PE technical specifications.
| Approvals | UL |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 9.1mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 43.56mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 36 |
| Number of Ports | 1 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Sensing Distance | 3m |
| Series | 102, Mini D Ribbon (MDR) |
| Termination | Solder |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 10236-2210PE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.