3M 10236-55F3JL technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Length | 43.5mm |
| Mount | Through Hole, Panel |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Series | 102, Mini D Ribbon (MDR) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 10236-55F3JL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.